1054733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.297.86000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: kr.297.86000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.308.93000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.308.92667
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.297.85667
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.297.85667
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.308.92667
Datasheet
1054733
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1054733

DigiKey Part Number
277-1054733-ND
Manufacturer
Manufacturer Product Number
1054733
Description
PTPOWER 185 F BU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 350MCM (kcmil)-3/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
1054733 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
31.0mm
Termination Style
Push In, Spring
Current - IEC
309 A
Voltage - IEC
1000V
Current - UL
290 A
Voltage - UL
-
Wire Gauge or Range - AWG
350MCM (kcmil)-3/0 AWG
Wire Gauge or Range - mm²
95-185mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.297.85667kr.893.57
Manufacturers Standard Package
Unit Price without VAT:kr.297.85667
Unit Price with VAT:kr.372.32084