
1421465 | |
|---|---|
DigiKey Part Number | 277-1421465-ND |
Manufacturer | |
Manufacturer Product Number | 1421465 |
Description | HC-EVO-D15-SLWSC-2SSM20-PLR-BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 B6 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1421465 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size M20 |
Series | Size / Dimension 3.150" L x 2.008" W x 2.047" H (80.00mm x 51.00mm x 52.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Polyamide (PA), Nylon |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size B6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.03000 | kr.178.03 |
| Unit Price without VAT: | kr.178.03000 |
|---|---|
| Unit Price with VAT: | kr.222.53750 |

