1050387
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050387

DigiKey Part Number
277-1050387-ND
Manufacturer
Manufacturer Product Number
1050387
Description
BTP 2043W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
EDA/CAD Models
1050387 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
4.3"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.103
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,510.28000kr.2,510.28
Manufacturers Standard Package
Unit Price without VAT:kr.2,510.28000
Unit Price with VAT:kr.3,137.85000