1046568 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5
Unit Price: kr.4,258.05000
Datasheet
1046568
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1046568
PLCnext The digital ecosystem that will change the future of automation

1046568

DigiKey Part Number
277-1046568-ND
Manufacturer
Manufacturer Product Number
1046568
Description
PLCNEXT CONTROL STARTER KIT
Customer Reference
Detailed Description
Programmable Logic Controller (PLC)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
-
Features
Starter Kit: Cables, Controller, I/O Module, License, Power Supply, Voltage Switch
Operating Temperature
-
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes