



1043685 | |
|---|---|
DigiKey Part Number | 277-18589-2-ND - Tape & Reel (TR) 277-18589-1-ND - Cut Tape (CT) 277-18589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1043685 |
Description | CONN RECEPTACL 0.8MM 80POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1043685 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.309" (7.85mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 9mm, 10.5mm |
Number of Positions | Features Board Guide, Shielded, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.4A |
Pitch - Mating | Voltage Rating 500V |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.056" (1.42mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.18000 | kr.127.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.122.23724 | kr.30,559.31 |
| Unit Price without VAT: | kr.127.18000 |
|---|---|
| Unit Price with VAT: | kr.158.97500 |



