1029401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029401

DigiKey Part Number
277-1029401-ND
Manufacturer
Manufacturer Product Number
1029401
Description
CC1 5-TS-2 10FPE K/L AU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 14 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
1.5mm
Wire Gauge or Range - AWG
14 AWG
Wire Gauge or Range - mm²
1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Nickel
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.14000kr.14.14
Unit Price without VAT:kr.14.14000
Unit Price with VAT:kr.17.67500