
1026923 | |
|---|---|
DigiKey Part Number | 277-1026923-ND |
Manufacturer | |
Manufacturer Product Number | 1026923 |
Description | FL SWITCH 4000T-8POE-2SFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1026923 Models |
Category | Fiber Type SFP |
Manufacturer Phoenix Contact | SFP/XFP Ports 2 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | PoE Ports 8 |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 50V ~ 57V |
Number of Ports 10 | Ingress Protection IP30 |
Copper Ports 8 | Mounting Type DIN Rail |
Copper Type 10/100 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,841.35000 | kr.12,841.35 |
| Unit Price without VAT: | kr.12,841.35000 |
|---|---|
| Unit Price with VAT: | kr.16,051.68750 |


