1018563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018564

DigiKey Part Number
277-1018564-ND
Manufacturer
Manufacturer Product Number
1018564
Description
FIB OPT CBL M17-LC DUPLX MULT 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic M17 To LC Duplex (6) 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
M17
2nd Connector
LC Duplex (6)
Cable Diameter
0.28" (7.0mm)
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex
Ratings
LSZH
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Silver
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,056.90000kr.3,056.90
Manufacturers Standard Package
Unit Price without VAT:kr.3,056.90000
Unit Price with VAT:kr.3,821.12500