
1013957 | |
---|---|
DigiKey Part Number | 277-5599-ND |
Manufacturer | |
Manufacturer Product Number | 1013957 |
Description | WIRE MARKR TIE 23X4MM TRAN 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.91" W x 0.16" L (23.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1013957 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.91" W x 0.16" L (23.0mm x 4.0mm) | |
Cable Diameter | 0.394" (10.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.85000 | kr.6.85 |
Unit Price without VAT: | kr.6.85000 |
---|---|
Unit Price with VAT: | kr.8.56250 |