1005525 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 798
Unit Price: kr.0.63000
Datasheet
Image for 1005525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005525

DigiKey Part Number
1005525-ND
Manufacturer
Manufacturer Product Number
1005525
Description
CBL TIE LOCKING BLACK 40LB 5.51"
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.141" (3.58mm)
Manufacturer
Phoenix Contact
Length - Actual
0.459' (140.00mm, 5.51")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
40 lbs (18.14 kg)
Part Status
Obsolete
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA), Nylon
Length - Approximate
5.5"
Color
Black
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3240745Phoenix Contact7983240745-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes