
1004115 | |
|---|---|
DigiKey Part Number | 277-5646-ND |
Manufacturer | |
Manufacturer Product Number | 1004115 |
Description | LABEL WARNING SIGN 6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 1004115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Danger Sign | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.54000 | kr.51.54 |
| Unit Price without VAT: | kr.51.54000 |
|---|---|
| Unit Price with VAT: | kr.64.42500 |







