0911034 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: kr.202.44000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0911034

DigiKey Part Number
0911034-ND
Manufacturer
Manufacturer Product Number
0911034
Description
CIR BRKR SOLID STATE 2A 24VDC
Customer Reference
Detailed Description
Circuit Breaker Solid State 2A AC 24 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Solid State
Manufacturer
Phoenix Contact
Current Rating (Amps)
2A
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Obsolete
Number of Poles
1
Mounting Type
Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2909903Phoenix Contact0277-17722-NDkr.202.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes