
1313312 | |
|---|---|
DigiKey Part Number | 277-1313312-ND |
Manufacturer | |
Manufacturer Product Number | 1313312 |
Description | CONN PANEL FEEDTH 3POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Panel Feed-Through Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1313312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (2 + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Screw | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.54000 | kr.90.54 |
| Unit Price without VAT: | kr.90.54000 |
|---|---|
| Unit Price with VAT: | kr.113.17500 |

