
0832108 | |
|---|---|
DigiKey Part Number | 277-0832108-ND |
Manufacturer | |
Manufacturer Product Number | 0832108 |
Description | CONDUCTOR MARKING, SHEET, WHITE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.31" W x 0.91" L (8.0mm x 23.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0832108 Models |
Category | Size 0.31" W x 0.91" L (8.0mm x 23.0mm) |
Manufacturer Phoenix Contact | Cable Diameter 0.268" ~ 0.295" (6.80mm ~ 7.50mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polycarbonate (PC) |
Type Wire Marker, Clip-On | Operating Temperature -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.47000 | kr.36.47 |
| Unit Price without VAT: | kr.36.47000 |
|---|---|
| Unit Price with VAT: | kr.45.58750 |

