
0828906 | |
|---|---|
DigiKey Part Number | 277-12643-ND |
Manufacturer | |
Manufacturer Product Number | 0828906 |
Description | PLASTIC LABEL CARD SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC 2.362" W x 1.181" L (60.00mm x 30.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0828906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 4 per Sheet; 10 Sheets per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | User Defined | |
Material | PVC | |
Label Size | 2.362" W x 1.181" L (60.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.41000 | kr.55.41 |
| Unit Price without VAT: | kr.55.41000 |
|---|---|
| Unit Price with VAT: | kr.69.26250 |

