
0825451 | |
|---|---|
DigiKey Part Number | 0825451-ND |
Manufacturer | |
Manufacturer Product Number | 0825451 |
Description | UNICARD SHEETS 1 ROLL=6 LABELS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.06" x 1.06" (27.0mm x 27.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0825451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 6 per Card | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | Bluemark and CMS-P1-Plotter | |
Material | Polyamide | |
Label Size | 1.06" x 1.06" (27.0mm x 27.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.25.53600 | kr.255.36 |
| Unit Price without VAT: | kr.25.53600 |
|---|---|
| Unit Price with VAT: | kr.31.92000 |

