
0820426 | |
|---|---|
DigiKey Part Number | 277-5510-ND |
Manufacturer | |
Manufacturer Product Number | 0820426 |
Description | WIRE MARKER TIE 24X10MM WHT 12EA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.94" W x 0.39" L (24.0mm x 10.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0820426 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.94" W x 0.39" L (24.0mm x 10.0mm) | |
Cable Diameter | 0.157" (4.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.87000 | kr.56.87 |
| Unit Price without VAT: | kr.56.87000 |
|---|---|
| Unit Price with VAT: | kr.71.08750 |

