
0819505 | |
|---|---|
DigiKey Part Number | 277-7485-ND |
Manufacturer | |
Manufacturer Product Number | 0819505 |
Description | LABEL STANDARD 2.36" X 1.18" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 2.36" x 1.18" (60mm x 30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 2.36" x 1.18" (60mm x 30mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.867.46000 | kr.867.46 |
| Unit Price without VAT: | kr.867.46000 |
|---|---|
| Unit Price with VAT: | kr.1,084.32500 |











