
0808011 | |
|---|---|
DigiKey Part Number | 277-12583-ND |
Manufacturer | |
Manufacturer Product Number | 0808011 |
Description | WIRE MARKER SLIP-ON 23X4MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0808011 Models |
Category | Cable Diameter 0.236" ~ 0.394" (6.00mm ~ 10.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -50°C ~ 80°C |
Type Wire Marker Carrier, Slip-On | Base Product Number |
Size 0.91" W x 0.16" L (23.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |


