
0804663 | |
|---|---|
DigiKey Part Number | 277-18594-ND |
Manufacturer | |
Manufacturer Product Number | 0804663 |
Description | THERMOMARK ROLLMASTER 600 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer - Industrial 600 dpi, 240VAC, 10/100Mbps Ethernet, USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer - Industrial | |
Style | Labels, Sleeves | |
Specifications | 600 dpi, 240VAC, 10/100Mbps Ethernet, USB 2.0 | |
Includes | Labels, Power Cord (2), Ribbon, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26,278.86000 | kr.26,278.86 |
| Unit Price without VAT: | kr.26,278.86000 |
|---|---|
| Unit Price with VAT: | kr.32,848.57500 |

