Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801775

DigiKey Part Number
277-10877-ND
Manufacturer
Manufacturer Product Number
0801775
Description
DIN RAIL 35MMX7MM UNSLOT 78" STL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0801775 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Unslotted
Manufacturer
Phoenix Contact
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Packaging
Bulk
Length
78.740" (2000.00mm)
Part Status
Active
Thickness
0.039" (1.00mm)
Type
Top Hat
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.170.31000kr.170.31
Unit Price without VAT:kr.170.31000
Unit Price with VAT:kr.212.88750