Frame Grommet 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801675

DigiKey Part Number
277-10856-ND
Manufacturer
Manufacturer Product Number
0801675
Description
FRAME GROMMET POLY SEBS GRAY
Customer Reference
Detailed Description
Frame Grommet 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
0801675 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Bushing, Grommet Type
Frame Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Features
Flame Retardant, IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Material
Poly (Styrene-Ethylene-Butadiene-Styrene) Elastomer, SEBS
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01/06/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750