
0801635 | |
|---|---|
DigiKey Part Number | 277-10833-ND |
Manufacturer | |
Manufacturer Product Number | 0801635 |
Description | FRAME GROMMET NBR BLACK |
Customer Reference | |
Detailed Description | Frame Grommet 0.039" ~ 0.079" (1.00mm ~ 2.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0801635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Features | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | |
Material | Nitrile Butadiene Rubber (NBR), Halogen Free | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.88000 | kr.15.88 |
| Unit Price without VAT: | kr.15.88000 |
|---|---|
| Unit Price with VAT: | kr.19.85000 |

