
0801471 | |
|---|---|
DigiKey Part Number | 277-10810-ND |
Manufacturer | |
Manufacturer Product Number | 0801471 |
Description | WIRE MARKER CLIP-ON 9MM X 20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.35" W x 0.79" L (9.0mm x 20.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.35" W x 0.79" L (9.0mm x 20.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.62000 | kr.52.62 |
| Unit Price without VAT: | kr.52.62000 |
|---|---|
| Unit Price with VAT: | kr.65.77500 |

