
0801450 | |
|---|---|
DigiKey Part Number | 0801450-ND |
Manufacturer | |
Manufacturer Product Number | 0801450 |
Description | WIRE MARKER CLIP-ON 15MM X 4MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Green Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.59" W x 0.16" L (15.0mm x 4.0mm) | |
Cable Diameter | 0.024" ~ 1.969" (0.60mm ~ 50.00mm) | |
Legend | Blank | |
Color | Green | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.48.81800 | kr.488.18 |
| Unit Price without VAT: | kr.48.81800 |
|---|---|
| Unit Price with VAT: | kr.61.02250 |

