
0801144 | |
|---|---|
DigiKey Part Number | 0801144-ND |
Manufacturer | |
Manufacturer Product Number | 0801144 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Strip Terminal Blocks | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Black |

