Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800462:0003

DigiKey Part Number
277-10769-ND
Manufacturer
Manufacturer Product Number
0800462:0003
Description
WIRE MARKER SLIP-ON YELLOW
Customer Reference
Detailed Description
Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.075" ~ 0.150" (1.90mm ~ 3.80mm)
Manufacturer
Phoenix Contact
Legend
3
Series
Color
Yellow
Packaging
Bulk
Material
Ethylene Vinyl Acetate Copolymer (EVA)
Part Status
Obsolete
Operating Temperature
-45°C ~ 70°C
Type
Wire Marker, Slip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.142
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250