CLIPLINE WMS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800383

DigiKey Part Number
277-10741-ND
Manufacturer
Manufacturer Product Number
0800383
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.16" x 2.36" (4.0mm x 60.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0800383 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.16" x 2.36" (4.0mm x 60.0mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermomark Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,498.82000kr.3,498.82
Manufacturers Standard Package
Unit Price without VAT:kr.3,498.82000
Unit Price with VAT:kr.4,373.52500