CLIPLINE WMS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800320

DigiKey Part Number
277-7630-ND
Manufacturer
Manufacturer Product Number
0800320
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.20" x 393.7' (5.0mm x 120m)
Datasheet
 Datasheet
EDA/CAD Models
0800320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.20" x 393.7' (5.0mm x 120m)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermomark Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 403
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,331.65000kr.4,331.65
Manufacturers Standard Package
Unit Price without VAT:kr.4,331.65000
Unit Price with VAT:kr.5,414.56250