
0800237 | |
|---|---|
DigiKey Part Number | 0800237-ND |
Manufacturer | |
Manufacturer Product Number | 0800237 |
Description | LABEL ROLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0800237 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.689" (17.50mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.319.31000 | kr.319.31 |
| Unit Price without VAT: | kr.319.31000 |
|---|---|
| Unit Price with VAT: | kr.399.13750 |

