
0800053 | |
|---|---|
DigiKey Part Number | 0800053-ND |
Manufacturer | |
Manufacturer Product Number | 0800053 |
Description | LABEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Turquoise |
Datasheet | Datasheet |
EDA/CAD Models | 0800053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5145274, 5146231, 5146477 | |
Applications | Device Marker | |
Color - Background | Turquoise | |
Length | 1.969" (50.00mm) | |
Width | 1.024" (26.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,444.32000 | kr.1,444.32 |
| Unit Price without VAT: | kr.1,444.32000 |
|---|---|
| Unit Price with VAT: | kr.1,805.40000 |

