
0800041 | |
|---|---|
DigiKey Part Number | 0800041-ND |
Manufacturer | |
Manufacturer Product Number | 0800041 |
Description | LABEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blank Standard 0.669" W x 4.055" L (17.00mm x 103.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Blank Standard | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.669" W x 4.055" L (17.00mm x 103.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,453.32000 | kr.1,453.32 |
| Unit Price without VAT: | kr.1,453.32000 |
|---|---|
| Unit Price with VAT: | kr.1,816.65000 |

