0719045 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1.015
Unit Price: kr.5.90000
Datasheet

Similar


Phoenix Contact
In Stock: 12.165
Unit Price: kr.17.37000
Datasheet
Terminal Block Connector 2 Position Feed Through Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0719045

DigiKey Part Number
277-10691-ND
Manufacturer
Manufacturer Product Number
0719045
Description
CONN TERM BLK FEED THROUGH GREEN
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
4.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Green
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes