
0202345 | |
|---|---|
DigiKey Part Number | 277-3445-ND |
Manufacturer | |
Manufacturer Product Number | 0202345 |
Description | JUMPER TERM BLK 100POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 100 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE SLKK, UDK, UK, UKK, and UKKB Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.743.43000 | kr.743.43 |
| Unit Price without VAT: | kr.743.43000 |
|---|---|
| Unit Price with VAT: | kr.929.28750 |











