
L8-0001-0000-05-N-S-N-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L8-0001-0000-05-N-S-N-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L8-0001-0000-05-N-S-N-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 1 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 1 |
Manufacturer Phoenix America | Voltage - Supply 3.3V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.45000 | kr.150.45 |
| 5 | kr.129.15800 | kr.645.79 |
| 10 | kr.120.93600 | kr.1,209.36 |
| 25 | kr.110.82080 | kr.2,770.52 |
| 50 | kr.103.70720 | kr.5,185.36 |
| Unit Price without VAT: | kr.150.45000 |
|---|---|
| Unit Price with VAT: | kr.188.06250 |


