
L6-0010-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L6-0010-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L6-0010-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 10 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 10 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.79000 | kr.156.79 |
| 5 | kr.134.61000 | kr.673.05 |
| 10 | kr.126.03300 | kr.1,260.33 |
| 25 | kr.115.49200 | kr.2,887.30 |
| 50 | kr.108.07540 | kr.5,403.77 |
| 100 | kr.101.10080 | kr.10,110.08 |
| Unit Price without VAT: | kr.156.79000 |
|---|---|
| Unit Price with VAT: | kr.195.98750 |


