
L2-0006-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L2-0006-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L2-0006-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 6 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 6 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.64000 | kr.137.64 |
| 5 | kr.118.19000 | kr.590.95 |
| 10 | kr.110.66500 | kr.1,106.65 |
| 25 | kr.101.41720 | kr.2,535.43 |
| 50 | kr.94.90980 | kr.4,745.49 |
| 100 | kr.88.79230 | kr.8,879.23 |
| Unit Price without VAT: | kr.137.64000 |
|---|---|
| Unit Price with VAT: | kr.172.05000 |


