
H6-0512-0375-05-A-Y-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H6-0512-0375-05-A-Y-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H6-0512-0375-05-A-Y-A-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 512 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 512 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 3/8" Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.197.74000 | kr.197.74 |
| 5 | kr.169.45600 | kr.847.28 |
| 10 | kr.158.77300 | kr.1,587.73 |
| 25 | kr.145.77440 | kr.3,644.36 |
| Unit Price without VAT: | kr.197.74000 |
|---|---|
| Unit Price with VAT: | kr.247.17500 |


