
C0805X561J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X561J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X561J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X561J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X561J5GACAUTO |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X561J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.90800 | kr.19.08 |
| 50 | kr.1.42660 | kr.71.33 |
| 100 | kr.1.27810 | kr.127.81 |
| 500 | kr.1.02734 | kr.513.67 |
| 1.000 | kr.0.94992 | kr.949.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83387 | kr.3,335.48 |
| 8.000 | kr.0.79077 | kr.6,326.16 |
| 12.000 | kr.0.76917 | kr.9,230.04 |
| 20.000 | kr.0.74523 | kr.14,904.60 |
| 28.000 | kr.0.73124 | kr.20,474.72 |
| 40.000 | kr.0.71778 | kr.28,711.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

