
H2-0100-0236-05-A-N-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H2-0100-0236-05-A-N-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-0100-0236-05-A-N-H-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 100 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic, Rotary | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.68000 | kr.229.68 |
| 5 | kr.197.20200 | kr.986.01 |
| 10 | kr.184.62500 | kr.1,846.25 |
| 25 | kr.169.15240 | kr.4,228.81 |
| 50 | kr.158.26100 | kr.7,913.05 |
| 100 | kr.148.01590 | kr.14,801.59 |
| 250 | kr.135.39168 | kr.33,847.92 |
| Unit Price without VAT: | kr.229.68000 |
|---|---|
| Unit Price with VAT: | kr.287.10000 |


