
H2-0100-0197-05-A-N-H-F-A-X | |
|---|---|
DigiKey Part Number | 2222-H2-0100-0197-05-A-N-H-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H2-0100-0197-05-A-N-H-F-A-X |
Description | ENCODER INC QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 100 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 100 |
Manufacturer Phoenix America | Voltage - Supply 4.75V ~ 5.5V |
Series | Actuator Type 5mm Open Center |
Packaging Bulk | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.77000 | kr.225.77 |
| 5 | kr.193.84000 | kr.969.20 |
| 10 | kr.181.47600 | kr.1,814.76 |
| 25 | kr.166.26760 | kr.4,156.69 |
| Unit Price without VAT: | kr.225.77000 |
|---|---|
| Unit Price with VAT: | kr.282.21250 |


