
G22-A-0750-75-064 | |
|---|---|
DigiKey Part Number | 2222-G22-A-0750-75-064-ND |
Manufacturer | |
Manufacturer Product Number | G22-A-0750-75-064 |
Description | MAGNET 1.375"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 1.375" Dia x 0.250" H (34.93mm x 6.35mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Neobond |
Series | Gauss Strength 4000G |
Packaging Bulk | Size 1.375" Dia x 0.250" H (34.93mm x 6.35mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.13000 | kr.40.13 |
| 5 | kr.35.18800 | kr.175.94 |
| 10 | kr.33.41800 | kr.334.18 |
| 30 | kr.30.98767 | kr.929.63 |
| 50 | kr.29.99580 | kr.1,499.79 |
| Unit Price without VAT: | kr.40.13000 |
|---|---|
| Unit Price with VAT: | kr.50.16250 |


