
G16-A-0473-25-012 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0473-25-012-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0473-25-012 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Magnalox |
Series | Gauss Strength 1370G |
Packaging Bulk | Size 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.17000 | kr.34.17 |
| 5 | kr.30.68600 | kr.153.43 |
| 10 | kr.29.39200 | kr.293.92 |
| 30 | kr.27.57067 | kr.827.12 |
| 50 | kr.26.80680 | kr.1,340.34 |
| 100 | kr.25.84440 | kr.2,584.44 |
| Unit Price without VAT: | kr.34.17000 |
|---|---|
| Unit Price with VAT: | kr.42.71250 |



