
G16-A-0394-85-060 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0394-85-060-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0394-85-060 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4300G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.77000 | kr.34.77 |
| 5 | kr.31.21800 | kr.156.09 |
| 10 | kr.29.90200 | kr.299.02 |
| 30 | kr.28.04900 | kr.841.47 |
| 50 | kr.27.27180 | kr.1,363.59 |
| 100 | kr.26.29280 | kr.2,629.28 |
| 500 | kr.24.32218 | kr.12,161.09 |
| 1.000 | kr.23.58797 | kr.23,587.97 |
| Unit Price without VAT: | kr.34.77000 |
|---|---|
| Unit Price with VAT: | kr.43.46250 |




