Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G16-A-0394-75-032

DigiKey Part Number
2222-G16-A-0394-75-032-ND
Manufacturer
Manufacturer Product Number
G16-A-0394-75-032
Description
MAGNET 1.005"D X 0.210"THICK CYL
Customer Reference
Detailed Description
Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnetization
Radial Multipole
Manufacturer
Phoenix America
Material
Neobond
Series
Gauss Strength
4000G
Packaging
Bulk
Size
1.005" Dia x 0.210" H (25.53mm x 5.33mm)
Part Status
Active
Operating Temperature
125°C (TA)
Shape
Ring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.17000kr.34.17
5kr.30.68600kr.153.43
10kr.29.39200kr.293.92
30kr.27.57067kr.827.12
50kr.26.80680kr.1,340.34
100kr.25.84440kr.2,584.44
Manufacturers Standard Package
Unit Price without VAT:kr.34.17000
Unit Price with VAT:kr.42.71250