
PYA24T120200 | |
|---|---|
DigiKey Part Number | 993-PYA24T120200-ND |
Manufacturer | |
Manufacturer Product Number | PYA24T120200 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 1.70" W x 1.44" H (71.2mm x 43.2mm x 36.7mm) |
Voltage - Output 12V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 2A | Standard Number 62368-1 |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSAA30R-120-R | Phihong USA | 2.047 | 993-PSAA30R-120-R-ND | kr.95.86000 | Parametric Equivalent |
| PYA30T120250 | Phihong USA | 16 | 993-PYA30T120250-ND | kr.52.81000 | Parametric Equivalent |
| PYA36T120300 | Phihong USA | 44 | 993-PYA36T120300-ND | kr.80.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.91000 | kr.50.91 |
| 10 | kr.47.55000 | kr.475.50 |
| 25 | kr.46.21880 | kr.1,155.47 |
| 50 | kr.45.26760 | kr.2,263.38 |
| 100 | kr.44.31660 | kr.4,431.66 |
| 250 | kr.43.11224 | kr.10,778.06 |
| 500 | kr.40.57626 | kr.20,288.13 |
| 1.000 | kr.40.41750 | kr.40,417.50 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |


