
PYA18T120150 | |
|---|---|
DigiKey Part Number | 993-PYA18T120150-ND |
Manufacturer | |
Manufacturer Product Number | PYA18T120150 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Input Type Multi-Blade (Included) | Cord Length 59" (1.50m) |
Voltage - Input 90 ~ 264 VAC | Input Connector Multi-Blade (Included) |
Voltage - Output 12V | Size / Dimension 2.80" L x 1.70" W x 1.44" H (71.2mm x 43.2mm x 36.7mm) |
Current - Output (Max) 1.5A | Approval Agency CE, cULus, UKCA |
Power (Watts) 18 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.37000 | kr.48.37 |
| 10 | kr.45.01400 | kr.450.14 |
| 25 | kr.43.68280 | kr.1,092.07 |
| 50 | kr.42.73160 | kr.2,136.58 |
| 100 | kr.41.84400 | kr.4,184.40 |
| 250 | kr.40.57624 | kr.10,144.06 |
| 500 | kr.38.19850 | kr.19,099.25 |
| Unit Price without VAT: | kr.48.37000 |
|---|---|
| Unit Price with VAT: | kr.60.46250 |

