
PYA36A120300 | |
|---|---|
DigiKey Part Number | 993-PYA36A120300-ND |
Manufacturer | |
Manufacturer Product Number | PYA36A120300 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.63" L x 1.88" W x 1.26" H (92.2mm x 47.8mm x 31.9mm) |
Voltage - Output 12V | Approval Agency CE, cULus, UKCA |
Current - Output (Max) 3A | Standard Number 62368-1 |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.13000 | kr.62.13 |
| 10 | kr.60.99100 | kr.609.91 |
| 25 | kr.59.59600 | kr.1,489.90 |
| 50 | kr.57.69400 | kr.2,884.70 |
| 100 | kr.51.98800 | kr.5,198.80 |
| 250 | kr.50.48212 | kr.12,620.53 |
| Unit Price without VAT: | kr.62.13000 |
|---|---|
| Unit Price with VAT: | kr.77.66250 |



