Direct

PSAA18U-480L6 | |
|---|---|
DigiKey Part Number | 993-1307-ND |
Manufacturer | |
Manufacturer Product Number | PSAA18U-480L6 |
Description | AC/DC DESKTOP ADAPTER 48V 18W |
Customer Reference | |
Detailed Description | 48V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 380mA | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm) | |
Approval Agency | CE, cULus | |
Weight | 0.309 lb (140.16 g) | |
Base Product Number |





