
PSA15A-240P6-R | |
---|---|
DigiKey Part Number | 993-PSA15A-240P6-R-ND |
Manufacturer | |
Manufacturer Product Number | PSA15A-240P6-R |
Description | AC/DC WALL MOUNT ADAPTER 24V 16W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 16 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 650mA | |
Power (Watts) | 16 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | |
Approval Agency | cULus | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.58.56000 | kr.58.56 |
10 | kr.54.97600 | kr.549.76 |
25 | kr.51.84000 | kr.1,296.00 |
50 | kr.51.52000 | kr.2,576.00 |
Unit Price without VAT: | kr.58.56000 |
---|---|
Unit Price with VAT: | kr.73.20000 |